
The Grayhill 63RS256 is an optical encoder with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a nickel and tin contact plating and is available in a RoHS compliant package. The encoder is designed for through hole or PCB mounting and provides a quadrature or incremental output. It is part of the 63R series and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 63RS256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 63RS256 technical specifications.
| Built in Switch | No |
| Contact Plating | Nickel, Tin |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63RS256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
