
This optical incremental encoder from Grayhill is a RoHS compliant, lead-free component. It features a panel mount design with a vertical orientation and provides a quadrature output. The encoder is part of the 63R series and is available as a single unit in a RoHS compliant package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 63RS256-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63RS256-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
