
This optical incremental encoder from Grayhill is a RoHS compliant component. It features a 63R series design and a package quantity of one. The encoder is mounted through a hole and has a vertical orientation. It does not have a built-in switch or detent, and its output type is quadrature and incremental.
Sign in to ask questions about the Grayhill 63RS64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 63RS64 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63RS64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
