Grayhill GH65C11-C-PD technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 65 |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill GH65C11-C-PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.