Optical Encoder Rotary Incremental Straight Digital Square Wave Panel Mount 12CPR Automotive Medical
Grayhill T101-5C1-071-H1 technical specifications.
| Type | Multi-Touch Ring Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 2.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Mechanical Life | 500000Cycles |
| Index Output | Not Indexed |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill T101-5C1-071-H1 to view detailed technical specifications.
No datasheet is available for this part.