The T101-5C1-071-L1 is a multi-touch ring encoder with rotary motion and incremental encoder reading. It outputs a digital square wave signal and operates within a 2.5VDC to 5.5VDC supply voltage range. This device is not programmable and features a mechanical life of 500,000 cycles. It is designed for panel mounting with a straight body orientation and can withstand temperatures between -10°C and 60°C.
Grayhill T101-5C1-071-L1 technical specifications.
| Type | Multi-Touch Ring Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 2.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Mechanical Life | 500000Cycles |
| Index Output | Not Indexed |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill T101-5C1-071-L1 to view detailed technical specifications.
No datasheet is available for this part.