
The Grayhill T101-5C2-110-M1 is a blue quadrature panel mount encoder with a current rating of 250mA and an operating supply voltage of 5.5V. It has a temperature range of -10°C to 60°C and is available in bulk packaging. This encoder is designed for panel mount applications and features a pin termination.
Grayhill T101-5C2-110-M1 technical specifications.
| Color | Blue |
| Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Output Type | Quadrature |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T1 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill T101-5C2-110-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
