
This absolute and incremental optical encoder features a panel mount design with a current rating of 250mA and an operating supply voltage of 5.5V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The encoder is available in bulk packaging and has a pin termination.
Grayhill T101-5C4-110-L1 technical specifications.
| Color | Green |
| Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Output Type | Quadrature |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T1 |
| Termination | Pin |
| RoHS | Compliant |
No datasheet is available for this part.