
GUARDMASTER 440R-D23021 Safety Relay, 3PST-NO, 24 V, 4 A, DIN Rail, Screw
Guardmaster 440R-D23021 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 4A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.