Power Transformer 0.35VA 8 Terminal PC Pin Thru-Hole
Hahn BV 201 0109 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 24V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.