This power transformer features a single primary side with a voltage rating of 230V and dual secondary sides with ratings of 18V and 36V. The transformer is designed for through hole mounting and has 10 PC pin leads. The secondary sides are connected in parallel and series configurations.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |