This power transformer features a single primary side with a voltage rating of 400V and a dual secondary side with voltage ratings of 9V and 18V. It is designed for through-hole mounting with PC pin leads and has 10 terminals. The secondary side connections are configured in parallel and series.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 400V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |