The Hahn BV EI 305 2056 power transformer features a single primary side and dual secondary sides with voltages of 9V and 18V. It has a primary side voltage of 230V and is configured for through hole mounting with PC pin leads. The transformer has 10 terminals and can be connected in parallel or series on the secondary side.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |