
This power transformer features a single primary and single secondary configuration, with a primary side voltage of 230V and a secondary side voltage of 12V. It has a mounting style of through hole and a lead style of PC pin. The transformer measures 21mm in height and weighs 120g. It is designed for use in applications where a compact and reliable power transformer is required.
Hahn BV EI 343 0046 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Product Height (mm) | 21 |
| Product Weight (g) | 120 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Cage Code | CB446 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 343 0046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.