This dual power transformer features a primary side voltage of 115/230V and a secondary side voltage of 9/18V. It has a dual primary and secondary configuration and is mounted through a hole. The transformer has 24 terminals and a PC pin lead style. It can be connected in parallel or series on both the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 24 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |