Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 18 / Secondary Current A = 1 / Input...
Hahn BVUI3940063 technical specifications.
| Depth | 68.2mm |
| Element Configuration | Dual |
| Lead/Base Style | PC Pin |
| Length | 57.3mm |
| RoHS | Compliant |
No datasheet is available for this part.