Hammond 101D technical specifications.
| DC Resistance (DCR) | 20.4R |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Length | 11.43mm |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 300R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.