
General audio transformer with a 1:1 turns ratio, designed for through-hole PCB mounting. Features a primary impedance of 600 Ohms and a secondary impedance of 600 Ohms, with a primary DCR of 44 Ohms and secondary DCR of 52 Ohms. Operates across a frequency range of 300Hz to 100kHz, with a maximum RMS voltage of 100V. Insertion loss is a minimal 0.5dB, and it operates within a temperature range of -40°C to 85°C. Termination is via PC pin.
Hammond 101F technical specifications.
| DC Resistance (DCR) | 44R |
| Frequency | 100kHz |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Length | 11.43mm |
| Max Frequency | 100kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0.2 to 100 kHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
