
Audio Transformer 80Ohm Prim. DCR 53Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 80R |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1.2kR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Compliant |
