
The 101J is a general purpose transformer with a primary impedance of 2.5kR and secondary impedance of 600R. It has a DC resistance of 150R and an insertion loss of 0.5dB. The transformer is available in bulk packaging and is RoHS compliant. It measures 11.43mm in length and 11.43mm in width, with a height of 0.48inch and a seated height of 12.19mm.
Hammond 101J technical specifications.
| DC Resistance (DCR) | 150R |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Length | 11.43mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 2.5kR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
