
The 101P audio transformer is a through-hole component with a primary impedance of 300R and a secondary impedance of 50R. It has a lead-free construction and is compliant with RoHS regulations. The transformer measures 11.43mm in length and width, and 0.48inch in height, with a seated height of 12.19mm. It weighs 0.01lb and is packaged in bulk quantities.
Sign in to ask questions about the Hammond 101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 101P technical specifications.
| DC Resistance (DCR) | 20.4R |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 300R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 50R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
