
The 101R Series Audio Transformer is a general-purpose audio transformer with a primary impedance of 600R and a secondary impedance of 50R. It has a DC resistance of 44R and an insertion loss of 0.5dB. The transformer is available in a through-hole package with a height of 0.48inch and a length of 11.43mm. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Hammond 101R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 101R technical specifications.
| DC Resistance (DCR) | 44R |
| Height | 0.48inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 0.5dB |
| Length | 11.43mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 50R |
| Series | 101 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.01lb |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 101R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
