Audio Transformers / Signal Transformers INPUT
Hammond 102D technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 43R |
| Height | 12.7mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 100V |
| Length | 14.48mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.5kR |
| Series | 102 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.02lb |
| Width | 14.48mm |
| RoHS | Compliant |
No datasheet is available for this part.