Sign in to ask questions about the Hammond 102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 102J technical specifications.
| DC Resistance (DCR) | 900R |
| Height | 0.5inch |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 100V |
| Length | 0.57inch |
| Max DC Current | 2.8mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 6kR |
| RoHS Compliant | No |
| Secondary Impedance | 2kR |
| Series | 102 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.02lb |
| Width | 0.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.