The 104B general purpose transformer features a primary impedance of 150R and a secondary impedance of 80kR. It is designed for through hole mount and has a maximum insertion loss of 1dB. The transformer is RoHS compliant and has a maximum isolation voltage of 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 104B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 6.6R |
| Height | 0.75inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 18.03mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| RoHS Compliant | Yes |
| Secondary Impedance | 80kR |
| Series | 104 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.05lb |
| Width | 21.84mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 104B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.