Sign in to ask questions about the Hammond 104D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 104D technical specifications.
| Height | 0.75inch |
| Length | 0.86inch |
| Primary Impedance | 150R |
| Secondary Impedance | 80kR |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 104D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.