Audio Transformers / Signal Transformers INTERSTAGE
Hammond 104H technical specifications.
| Current | 3.2mA |
| DC Resistance (DCR) | 598.7R |
| Height | 19.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 250V |
| Length | 18.03mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 2kR |
| Series | 104 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.05lb |
| Width | 21.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
