
The 104L transformer from Hammond is a general purpose device with a current rating of 2mA and a DC resistance of 1.89kR. It measures 18.03mm in length and 21.84mm in width, with a height of 0.75inch and a seated height of 12.19mm. The transformer is designed for through hole mounting and is available in bulk packaging. It has a primary impedance of 25kR and a secondary impedance of 600R, with an isolation voltage of 200V.
Hammond 104L technical specifications.
| Current | 2mA |
| Current Rating | 2mA |
| DC Resistance (DCR) | 1.89kR |
| Height | 0.75inch |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 18.03mm |
| Max DC Current | 2mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 25kR |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 104 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.05lb |
| Width | 21.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.