
The Hammond 104Q transformer is a general purpose component with a maximum current rating of 6mA and a DC resistance of 27 ohms. It measures 19.1mm in height and 21.84mm in width, with a seated height of 12.19mm. The transformer is designed for through hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a weight of 0.05lb.
Sign in to ask questions about the Hammond 104Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 104Q technical specifications.
| Current | 6mA |
| DC Resistance (DCR) | 27R |
| Height | 19.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 18.03mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | Yes |
| Secondary Impedance | 3.2R |
| Series | 104 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.05lb |
| Width | 21.84mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 104Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
