
The 106E transformer from Hammond is a 600 ohm device with a maximum current rating of 9mA and a DC resistance of 65 ohms. It measures 24.1mm in height, 22.35mm in length, and 27.43mm in width. The transformer is designed for through hole mounting and has a seated height of 12.19mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 106E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Current | 9mA |
| DC Resistance (DCR) | 65R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 27.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 106E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
