
The 106EE transformer from Hammond features a primary impedance of 600R and a secondary impedance of 600R. It has a current rating of 9mA and a DC resistance of 65R. The transformer is designed for through hole mounting and has a weight of 0.09lb. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 106EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Current | 9mA |
| DC Resistance (DCR) | 65R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.09lb |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 106EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
