Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 106H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 10mA |
| DC Resistance (DCR) | 340R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 2.6kR |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.09lb |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 106H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
