
The Hammond 106J transformer features a primary impedance of 10kR and a secondary impedance of 2kR. It has a maximum current rating of 6.5mA and a DC resistance of 700R. The transformer measures 24.1mm in height, 22.35mm in length, and 27.43mm in width. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 106J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 6.5mA |
| DC Resistance (DCR) | 700R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 2kR |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.09lb |
| Width | 27.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 106J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
