Hammond 106Q technical specifications.
| Current | 32mA |
| DC Resistance (DCR) | 2.4R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 48R |
| RoHS Compliant | No |
| Secondary Impedance | 3.2R |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.09lb |
| Width | 27.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 106Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
