
This general purpose transformer has a current rating of 22mA and a DC resistance of 4.4 ohms. It measures 22.35mm in length and 27.43mm in width, with a height of 24.1mm and a seated height of 12.19mm. The transformer is not RoHS compliant and is available in a bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 106T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 22mA |
| DC Resistance (DCR) | 4.4R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 100R |
| RoHS Compliant | No |
| Secondary Impedance | 8R |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.09lb |
| Width | 27.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 106T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
