
The 106X transformer from Hammond is a general-purpose device with a maximum current rating of 10mA. It features a DC resistance of 26 ohms and a primary impedance of 500 ohms. The transformer is designed for through-hole mounting and has a maximum insertion loss of 1dB. It is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 106X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 10mA |
| DC Resistance (DCR) | 26R |
| Height | 24.1mm |
| Height - Seated (Max) | 12.19mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 200V |
| Length | 22.35mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 500R |
| RoHS Compliant | No |
| Secondary Impedance | 8R |
| Series | 106 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 0.09lb |
| Width | 27.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 106X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
