
General purpose audio transformer designed for matching applications. Features a primary impedance of 150 Ohms and a secondary impedance of 12 Ohms, with a turns ratio of 3.53:1. Operates up to 50kHz with a maximum insertion loss of 1.5dB. This through-hole mount component has a DC resistance of 22 Ohms and unshielded termination via PC pins. Dimensions include a 16mm height, 16mm length, and 14.88mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 107B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 22R |
| Frequency | 50kHz |
| Height | 16mm |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| RoHS Compliant | No |
| Secondary Impedance | 12R |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 3.53:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 107B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
