
This audio transformer has a DC resistance of 22 ohms and a frequency of 50kHz. It is designed for through hole mounting and has a seated height of 16mm. The transformer is lead free and RoHS compliant, and is packaged in bulk with a weight of 0.02lb. It has a primary impedance of 150 ohms and a secondary impedance of 150 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 107D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 22R |
| Frequency | 50kHz |
| Height | 0.83inch |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 16mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 150R |
| RoHS Compliant | Yes |
| Secondary Impedance | 150R |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 107D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
