
The 107G audio transformer from Hammond features a primary impedance of 600 ohms and a secondary impedance of 250 ohms, with a turns ratio of 1.52:1. It measures 16mm in height and 14.88mm in width, and is designed for through-hole mounting. The transformer has a DC resistance of 60 ohms and an insertion loss of 1.5 dB. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Hammond 107G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 107G technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 60R |
| Height | 16mm |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 250R |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.52:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 107G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
