
The Hammond 107J is a 600:1 ratio transformer with a DC resistance of 92 ohms and an insertion loss of 1.5 dB. It measures 16mm in height and length, and 14.88mm in width. The transformer is designed for through-hole mounting and is available in bulk packaging. It is compliant with RoHS regulations and has a weight of 0.02 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 107J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 92R |
| Height | 16mm |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.29:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 107J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.