The 107N general purpose transformer from Hammond features a package case of 600 with a DC resistance of 710R. It has a height of 0.598inch and a seated height of 16mm. The transformer has a length of 16mm and a primary impedance of 45.4kR. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The transformer is available in a through hole package type and is packaged in bulk.
Hammond 107N technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 710R |
| Height | 0.598inch |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 45.4kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 3.15kR |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 4.07:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Compliant |
No datasheet is available for this part.