
The 107P transformer has a DC resistance of 700R and primary impedance of 10kR. It measures 16mm in height and 14.88mm in width. The transformer is designed for through hole mounting. Operating temperature range is not specified. The 107P is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 107P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 700R |
| Height | 16mm |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | No |
| Secondary Impedance | 1.5kR |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 2.58:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 107P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.