
The Hammond 107R is a general purpose transformer with a package made of aluminum and a DC resistance of 720 ohms. It has a height of 0.63 inches and a seated height of 16mm. The transformer is designed for through hole mounting and has a primary impedance of 10 kilohms and a secondary impedance of 4 kilohms. It is RoHS compliant and available in bulk packaging.
Hammond 107R technical specifications.
| Package/Case | Aluminum |
| DC Resistance (DCR) | 720R |
| Height | 0.63inch |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 4kR |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.58:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Compliant |
No datasheet is available for this part.
