
Transformer Audio; Solder Terminals; 0.20 VA
Hammond 107V technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 1.4kR |
| Frequency | 50kHz |
| Height | 16mm |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 25kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 6.45:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Compliant |
No datasheet is available for this part.
