Hammond 107X technical specifications.
| DC Resistance (DCR) | 3.66kR |
| Height | 16mm |
| Height - Seated (Max) | 16mm |
| Insertion Loss | 1.5dB |
| Length | 16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 100kR |
| RoHS Compliant | No |
| Secondary Impedance | 1kR |
| Series | 107 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 10:1 |
| Weight | 0.02lb |
| Width | 14.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 107X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.