
Audio Transformers / Signal Transformers 600 ct/150 ct
Hammond 108F technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 54R |
| Height | 19.6mm |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 150R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 2:1 |
| Weight | 0.08lb |
| Width | 19.56mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
