The 108G general purpose transformer features a primary impedance of 600 ohms and a secondary impedance of 250 ohms, with a turns ratio of 1.55:1. It is designed for through hole mounting and has a maximum insertion loss of 1.5 dB. The transformer is available in a bulk packaging configuration with a package quantity of one.
Hammond 108G technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 54R |
| Height | 19.6mm |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 250R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.55:1 |
| Weight | 0.08lb |
| Width | 19.56mm |
| RoHS | Not Compliant |
No datasheet is available for this part.