
Audio Transformer 100Vrms 65Ohm Prim. DCR 69Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 50R |
| Frequency | 50kHz |
| Height | 0.77inch |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Weight | 0.08lb |
| Width | 19.56mm |
| RoHS | Not Compliant |
