
The 108J general purpose audio transformer from Hammond features a epoxy package with a through hole mount. It has a DC resistance of 88 ohms and a primary impedance of 1 kilohm. The transformer operates at a frequency of 300 Hz and has an insertion loss of 1.5 dB. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Epoxy |
| DC Resistance (DCR) | 88R |
| Frequency | 300Hz |
| Height | 0.77inch |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.29:1 |
| Weight | 0.08lb |
| Width | 19.56mm |
| RoHS | Compliant |
