
The 108K transformer from Hammond is a 600:1 ratio device with a DC resistance of 140 ohms. It measures 19.6mm in height and 26.16mm in length, with a seated height of 19.56mm. The transformer is designed for through hole mounting and is available in bulk packaging. It has a primary impedance of 1.5 kilohms and a secondary impedance of 600 ohms. The device is RoHS compliant and features a turns ratio of 1.58:1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 108K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 140R |
| Height | 19.6mm |
| Height - Seated (Max) | 19.56mm |
| Insertion Loss | 1.5dB |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 1.5kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 108 |
| Shielding | Unshielded |
| Termination | PC Pin |
| Turns Ratio | 1.58:1 |
| Weight | 0.08lb |
| Width | 19.56mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 108K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
